help desk software
DATA SHEET

TISP4040L1BJR-S

Bourns

Thyristor Surge Protection Devices 25V 22A 2-Pin SMB T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP4040L1BJR-S
RoHS:
Yes
HTS:
8541300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Breakover Current:
800 mA
Maximum Junction Case Thermal Resistance:
N/A
Maximum Junction Ambient Thermal Resistance:
120 °C/W
Maximum Rate of Rise of Off-State Voltage:
N/A
Direction Type:
Bi-Directional
Maximum Breakover Voltage:
40 V
Maximum Holding Current:
50(Min) mA
Family:
TISP4040L1
Maximum Peak Pulse Current:
150 A
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Thyristor Surge Protection Devices 25V 22A 2-Pin SMB T/R
Search Keywords:
TISP4040L1BJRS
IN STOCK: 2,700
Can Ship immediately
You may purchase in-stock quantity up to 2,700
MOQ for In Stock Qty:
3000
Available in less than min:
2700
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3032
$0.3032
3,000
$0.2756
$826.8000
6,000
$0.1696
$1,017.6000
9,000
$0.1343
$1,208.7000
12,000 +
$0.1316
$1,579.2000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models