Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP4080H3BJR-S
RoHS:
Yes
HTS:
8541300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Breakover Current:
600 mA
Maximum Peak Pulse Current:
N/A
Maximum Holding Current:
600 mA
Maximum Junction Case Thermal Resistance:
N/A
Maximum Rate of Rise of Off-State Voltage:
5000(Min) V/ us
Maximum Breakover Voltage:
80 V
Family:
TISP4080H3
Maximum Junction Ambient Thermal Resistance:
11314742°C/W
Direction Type:
Bi-Directional14737
Dimension:
4.5714736mm(Max) x 3.94(Max) x 2.2(Max)mm
Thyristor Surge Protection Devices 65V 60A 2-Pin SMB T/R
Search Keywords:
TISP4080H3BJRS
IN STOCK:
0
On Order:
1,500
can ship 12/23/24
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$0.9350
$0.935
3,000
$0.8500
$2,550.000
6,000
$0.4500
$2,700.000
9,000
$0.3167
$2,850.300
12,000
+
$0.3103
$3,723.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides