help desk software
DATA SHEET

TISP4145J1BJR-S

Bourns

Thyristor Surge Protection Devices 120V 100A 2-Pin SMB T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP4145J1BJR-S
RoHS:
Yes
HTS:
8541300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Breakover Voltage:
145 V
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Family:
TISP4145J1
Maximum Holding Current:
20(Min) mA
Maximum Breakover Current:
600 mA
Thyristor Surge Protection Devices 120V 100A 2-Pin SMB T/R
Search Keywords:
TISP4145J1BJRS
IN STOCK: 11,900
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.2950
$64.750
500
$1.2756
$637.800
1,000
$1.2564
$1,256.400
3,000
$1.2376
$3,712.800
6,000
$0.6552
$3,931.200
9,000
$0.4611
$4,149.900
12,000 +
$0.4518
$5,421.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models