help desk software
DATA SHEET

TISP4250H3BJR-S

Bourns

Thyristor Surge Protection Devices 190V 60A 2-Pin SMB T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP4250H3BJR-S
RoHS:
Yes
HTS:
8541300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Breakover Voltage:
250 V
Maximum Holding Current:
600 mA
Family:
TISP4250H3
Maximum Rate of Rise of Off-State Voltage:
5000(Min) V/ us
Maximum Peak Pulse Current:
N/A
Maximum Junction Case Thermal Resistance:
N/A
Maximum Breakover Current:
600 mA
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Junction Ambient Thermal Resistance:
11314742°C/W
Direction Type:
Bi-Directional14737
Thyristor Surge Protection Devices 190V 60A 2-Pin SMB T/R
Search Keywords:
TISP4250H3BJRS
IN STOCK: 840
Ships today, if you order in
You may purchase in-stock quantity up to 840
MOQ for In Stock Qty:
3000
Available in less than min:
840
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.8677
$0.868
3,000
$0.7888
$2,366.400
6,000
$0.4176
$2,505.600
9,000
$0.2939
$2,645.100
12,000 +
$0.2880
$3,456.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models