help desk software
DATA SHEET

TISP4290M3BJR-S

Bourns

Thyristor Surge Protection Devices 220V 32A 2-Pin SMB T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP4290M3BJR-S
RoHS:
Yes
HTS:
8541300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Breakover Voltage:
290 V
Maximum Rate of Rise of Off-State Voltage:
5000(Min) V/ us
Maximum Junction Ambient Thermal Resistance:
115 °C/W
Direction Type:
Bi-Directional
Maximum Holding Current:
350 mA
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Family:
TISP4290M3
Maximum Breakover Current:
600 mA
Maximum Junction Case Thermal Resistance:
N/A
Maximum Peak Pulse Current:
300 A
Thyristor Surge Protection Devices 220V 32A 2-Pin SMB T/R
Search Keywords:
TISP4290M3BJRS
IN STOCK: 0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.5200
$1,560.000
6,000
$0.3200
$1,920.000
9,000
$0.2533
$2,279.700
12,000 +
$0.2483
$2,979.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models