TISP4350H3BJR-S
BournsThyristor Surge Protection Devices 275V 60A 2-Pin SMB T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP4350H3BJR-S
RoHS:
Yes
HTS:
8541300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Breakover Voltage:
350 V
Maximum Peak Pulse Current:
N/A
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Breakover Current:
600 mA
Maximum Rate of Rise of Off-State Voltage:
5000(Min) V/ us
Family:
TISP4350H3
Maximum Junction Case Thermal Resistance:
N/A
Maximum Holding Current:
600 mA
Maximum Junction Ambient Thermal Resistance:
11314742°C/W
Direction Type:
Bi-Directional14737
The BOURNS TISP4350H3BJR-S is a reliable and efficient surge protection device. Designed to safeguard your electronic equipment, this thyristor-based component offers excellent surge protection up to 275V and 60A. With its convenient 2-Pin SMB package and tape and reel packaging, it is a perfect fit for modern electronics manufacturing processes. Trust the TISP4350H3BJR-S to provide reliable protection against damaging transient surges, ensuring the longevity and functionality of your valuable electronic devices.
Search Keywords:
TISP4350H3BJRS
IN STOCK:
6,865
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.7650
$2,295.000
6,000
$0.4050
$2,430.000
9,000
$0.2850
$2,565.000
12,000
+
$0.2793
$3,351.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes