TISP4P015L1NR-S
BournsThyristor Surge Protection Devices 8V 5-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP4P015L1NR-S
RoHS:
Yes
HTS:
8541300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Maximum Holding Current:
30(Typ) mA
Maximum Junction Case Thermal Resistance:
N/A
Maximum Rate of Rise of Off-State Voltage:
N/A
Maximum Junction Ambient Thermal Resistance:
N/A
Direction Type:
Bi-Directional
Family:
TISP4P015L1N
Maximum Breakover Voltage:
15 V
Maximum Breakover Current:
N/A
Dimension:
N/A
Maximum Peak Pulse Current:
30 A
The BOURNS TISP4P015L1NR-S is a highly reliable Thyristor Surge Protection Device (TSPD) designed to provide advanced protection against surge events in various electronic systems. With its low forward voltage drop and fast response time, this TSPD offers exceptional performance and robust surge protection for sensitive circuits.Featuring a compact 5-pin SOT-23 package, the TISP4P015L1NR-S offers space-saving benefits and ease of installation. Its 8V voltage rating ensures effective protection against overvoltage transients, enhancing the longevity and reliability of the protected devices.Designed for use in a wide range of applications, including telecommunications equipment, industrial automation systems, and power distribution units, this TSPD provides essential protection against transient voltage events, such as lightning strikes, power surges, and electrostatic discharge.With its high surge current handling capability and reliable operation, the BOURNS TISP4P015L1NR-S is an ideal choice for ensuring the long-term reliability and performance of valuable electronic equipment.
Search Keywords:
TISP4P015L1NRS
IN STOCK:
24,366
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4806
$24.030
500
$0.3572
$178.600
1,000
$0.2966
$296.600
2,500
$0.2853
$713.250
5,000
$0.2732
$1,366.000
7,500
$0.2691
$2,018.250
10,000
+
$0.2556
$2,556.000
Product Guides
Product Changes