Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP4P020L1NR-S
RoHS:
Yes
HTS:
8541300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Maximum Junction Ambient Thermal Resistance:
N/A
Direction Type:
Bi-Directional
Maximum Breakover Current:
N/A
Dimension:
N/A
Maximum Rate of Rise of Off-State Voltage:
N/A
Maximum Peak Pulse Current:
30 A
Family:
TISP4P020L1N
Maximum Breakover Voltage:
20 V
Maximum Holding Current:
10(Typ) mA
Maximum Junction Case Thermal Resistance:
N/A
Thyristor Surge Protection Devices 12V 5-Pin SOT-23 T/R
Search Keywords:
TISP4P020L1NRS
IN STOCK:
0
MOQ for out of Stock Qty:
2500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.5460
$1,365.000
5,000
$0.3360
$1,680.000
7,500
$0.2660
$1,995.000
10,000
+
$0.2607
$2,607.000
Product Guides
Product Changes