Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP4S040M1BJR-S
RoHS:
Yes
HTS:
8541300080
COO:
TW
Supplier Standard Pack
1
Package Type:
Reel
Maximum Breakover Current:
800 mA
Family:
TISP4040H1
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Holding Current:
50(Min) mA
Maximum Breakover Voltage:
40 V
Life Cycle:
Discontinued & Replaced
Thyristor Surge Protection Devices 25V 50A 2-Pin SMB T/R
Search Keywords:
TISP4S040M1BJRS
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides