Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP61089ADR-S
RoHS:
Yes
HTS:
8541300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Maximum Holding Current:
150(Min) mA
Family:
TISP61089A
Dimension:
5(Max) x 4(Max) x 1.55(Max) mm
Maximum Rate of Rise of Off-State Voltage:
N/A
Maximum Breakover Current:
N/A
Direction Type:
N/A
Maximum Breakover Voltage:
64(Typ) V
Maximum Junction Case Thermal Resistance:
N/A
Maximum Peak Pulse Current:
120 A
Maximum Junction Ambient Thermal Resistance:
120 °C/W
Thyristor Surge Protection Devices 120V 11A 8-Pin SOIC N T/R
Search Keywords:
TISP61089ADRS
IN STOCK:
2,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Multiple:
2500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.4752
$1,188.000
5,000
$0.4681
$2,340.500
7,500
$0.4611
$3,458.250
10,000
+
$0.4541
$4,541.000
Product Guides
Product Changes