Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP61089HDMR-S
RoHS:
Yes
HTS:
8541300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Maximum Rate of Rise of Off-State Voltage:
N/A
Maximum Holding Current:
150(Min) mA
Maximum Peak Pulse Current:
500 A
Dimension:
5.6(Max) x 5.6(Max) x 2.2(Max) - 0.1(Min) mm
Maximum Junction Ambient Thermal Resistance:
55(Typ) °C/W
Family:
TISP61089HDM
Direction Type:
N/A
Maximum Junction Case Thermal Resistance:
N/A
Maximum Breakover Voltage:
20 V
Maximum Breakover Current:
N/A
Thyristor Surge Protection Devices 170V 7.7A 8-Pin SOIC T/R
Search Keywords:
TISP61089HDMRS
IN STOCK:
0
MOQ for out of Stock Qty:
2500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2,500
$3.89
$9,725.000
5,000
$1.99
$9,950.000
7,500
$1.35
$10,125.000
10,000
+
$1.32
$13,200.000
Product Guides
Product Changes