Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP61089MDR-S
RoHS:
Yes
HTS:
8541300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Maximum Breakover Current:
N/A
Maximum Holding Current:
150(Min) mA
Family:
TISP61089M
Maximum Breakover Voltage:
112 V
Dimension:
N/A
Thyristor Surge Protection Devices 170V 11A 8-Pin SOIC T/R
Search Keywords:
TISP61089MDRS
IN STOCK:
0
MOQ for out of Stock Qty:
2500
Multiple:
2500
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
2,500
$1.3090
$3,272.500
5,000
$0.6930
$3,465.000
7,500
$0.4877
$3,657.750
10,000
+
$0.4779
$4,779.000
Product Guides