help desk software
DATA SHEET

TISP6NTP2CDR-S

Bourns

Thyristor Surge Protection Devices 170V 7A 8-Pin SOIC N T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP6NTP2CDR-S
RoHS:
Yes
HTS:
8541300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Dimension:
5(Max) x 4(Max) x 1.55(Max) mm
Maximum Breakover Current:
N/A
Maximum Rate of Rise of Off-State Voltage:
N/A
Maximum Holding Current:
150(Min) mA
Maximum Junction Case Thermal Resistance:
N/A
Maximum Junction Ambient Thermal Resistance:
160 °C/W
Maximum Peak Pulse Current:
90 A
Direction Type:
N/A
Maximum Breakover Voltage:
N/A
Family:
TISP6NTP2C
Thyristor Surge Protection Devices 170V 7A 8-Pin SOIC N T/R
Search Keywords:
TISP6NTP2CDRS
IN STOCK: 1,888
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.686
$42.150
500
$1.661
$830.500
1,000
$1.636
$1,636.000
2,500
$1.612
$4,030.000
5,000
$0.853
$4,265.000
7,500
$0.600
$4,500.000
10,000 +
$0.588
$5,880.000
Tools/3D Models