Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TISP9110LDMR-S
RoHS:
Yes
HTS:
8541300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Dimension:
5.6(Max) x 5.6(Max) x 2.2(Max) - 0.1(Min) mm
Maximum Breakover Voltage:
N/A
Family:
TISP9110LDM
Maximum Breakover Current:
N/A
Direction Type:
N/A
Maximum Junction Case Thermal Resistance:
N/A
Maximum Rate of Rise of Off-State Voltage:
N/A
Maximum Holding Current:
150(Min) mA
Maximum Peak Pulse Current:
100 A
Maximum Junction Ambient Thermal Resistance:
55(Typ) °C/W
Thyristor Surge Protection Devices 120V 9A 8-Pin SOIC T/R
Search Keywords:
TISP9110LDMRS
IN STOCK:
10,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.565
$39.125
500
$1.542
$771.000
1,000
$1.519
$1,519.000
2,500
$1.496
$3,740.000
5,000
$0.792
$3,960.000
7,500
$0.557
$4,177.500
10,000
+
$0.546
$5,460.000
Product Guides
Product Changes