Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
100200F00000G
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Grease14653
Material:
N/A
Color:
White14638
Fits Fan Size:
N/R
Family:
100200F00000G
Operating Temperature:
-40 to 200 °C
Dimension:
N/A
The AAVID THERMALLOY part 100200F00000G is a thermal management accessory designed to enhance heat dissipation in electronic devices. This product is a high-quality thermal grease, specifically formulated to ensure optimal thermal conductivity and efficiency. The white color indicates a clean and easy-to-apply solution for effectively transferring heat between electronic components and cooling systems. With its excellent thermal properties, the AAVID THERMALLOY thermal grease is an essential tool for maintaining optimum performance and prolonging the lifespan of electronic devices.
Search Keywords:
100200F00000G
IN STOCK:
96
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$39.90
$39.900
25
$26.09
$652.250
50
$25.82
$1,291.000
100
+
$21.90
$2,190.000
Product Guides