249G
Boyd Laconia LLCThermal Grease - Heatsink Compound - Tube - 1oz (30mL) - Polydimethylsiloxane/Zinc Oxide. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
249G
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
HAZMAT
Yes
Type:
Thermal Grease14653
Material:
N/A
Color:
Opaque White14638
Fits Fan Size:
N/R
Family:
249G
Operating Temperature:
-40 to 204 °C
Dimension:
N/A
Thermal Grease is a high-quality silicone-based thermal compound specifically designed for efficient heat transfer between electronic components and heat sinks. This opaque white thermal paste comes in a convenient 28gm (1oz) tube, allowing for easy application and ensuring optimal coverage. With its excellent thermal conductivity and low resistivity, Thermalcoteâ„¢ Thermal Grease effectively removes heat, reducing the risk of overheating and prolonging the lifespan of your devices. Upgrade your cooling system with this reliable and efficient thermal grease, ensuring optimal performance for your electronic devices.
Search Keywords:
249G
IN STOCK:
243
Can Ship on 11/26/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.83
$54.150
25
$10.67
$266.750
50
$10.48
$524.000
200
$9.75
$1,950.000
400
$9.30
$3,720.000
600
$9.21
$5,526.000
1,000
+
$9.03
$9,030.000
Product Guides