322400B00000G
Boyd Laconia LLCHeat Sink Passive TO-18 Aluminum 100°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
322400B00000G
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Device Cooled:
TO-18
Attachment Method:
Slide On
Dimension:
5.97 x 12.7mm
Thermal Resistance:
100 °C/W
Finish:
Black Anodized
The AAVID THERMALLOY 322400B00000G is a heat sink specially designed for TO-18 components. This passive heat sink effectively dissipates heat from electronic devices to ensure optimal performance and prevent overheating. Made from durable aluminum with a sleek black anodized finish, it not only provides excellent thermal conductivity but also adds an aesthetic touch to your electronic applications. With a thermal resistance of 100°C/W, this heat sink efficiently transfers heat away, keeping your components running cool even under heavy loads. Upgrade your cooling solution with this high-quality heat sink for improved reliability and longevity of your electronic devices.
Search Keywords:
322400B00000G
IN STOCK:
2,107
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$4.367
$21.835
250
$3.853
$963.250
500
$3.814
$1,907.000
750
$3.776
$2,832.000
1,500
$3.739
$5,608.500
2,250
$3.701
$8,327.250
3,000
+
$3.664
$10,992.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
B8J3K0E
Res Wirewound 3K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
NAP-0058-025
Thermal Paper Roll- High Sens, 65μ Thick, 58mm W, OD: 48mm CoreID: 13mm, 25m
T82N11D114-24
MINI DIP DPDT RELAY-579 mW-1.25A-24 VDC
1729131
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
55462.19650
EM3020LH - 149 Fan Motor for use with RRL152 Series - 120VAC - 60Hz - 41W.