325705B00000G
Boyd Laconia LLCHeat Sink Passive TO-5 Radial Aluminum 60°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
325705B00000G
RoHS:
Yes
COO:
US
Supplier Standard Pack
2500
Package Type:
Bulk
Device Cooled:
TO-56707
Attachment Method:
Slide On6706
Dimension:
6.35 x 12.76714mm
Thermal Resistance:
606717°C/W
Finish:
Black Anodized6710
This BOYD LACONIA LLC part 325705B00000G is a high-quality heat sink designed for passive cooling of TO-5 components. Made of durable aluminum with a sleek black anodized finish, this heat sink has a thermal resistance of 60°C/W, making it an efficient solution for dissipating heat and maintaining optimal operating temperatures. Ideal for a variety of applications, this heat sink is a reliable and effective choice for your cooling needs.
Search Keywords:
325705B00000G
IN STOCK:
599
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.02
$20.200
100
$1.51
$151.000
250
$1.48
$370.000
500
$1.46
$730.000
1,000
$1.44
$1,440.000
2,500
$1.42
$3,550.000
5,000
$1.39
$6,950.000
7,500
+
$1.36
$10,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DK1A1B-5V
Power Relay 5VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
1-640456-0
Connector Header Through Hole 10 position 0.100" (2.54mm)
640456-8
Connector Header Through Hole 8 position 0.100" (2.54mm)
2N4403
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92