374024B00035G
Boyd Laconia LLCHeat Sink Passive BGA Pin Array Adhesive Aluminum 40°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
374024B00035G
RoHS:
Yes
HTS:
8542900000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1078
Package Type:
Bulk
Device Cooled:
BGA
Attachment Method:
Tape
Dimension:
23 x 23 x 10 mm
Thermal Resistance:
40 °C/W
Finish:
Black Anodized
The AAVID THERMALLOY part 374024B00035G is a passive heat sink specifically designed for BGA pin arrays. This heat sink is made of adhesive aluminum with a black anodized finish, making it not only effective in heat dissipation but also visually appealing. With a thermal resistance of 40°C/W, it efficiently dissipates heat from electronic components, preventing overheating and ensuring optimal performance. This heat sink is easy to install and can be used in various electronic applications that require effective thermal management.
Search Keywords:
374024B00035G
IN STOCK:
2,544
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.24
$32.400
50
$2.72
$136.000
250
$2.51
$627.500
500
$2.41
$1,205.000
1,078
$2.31
$2,490.180
3,234
$2.07
$6,694.380
5,390
$1.96
$10,564.400
7,546
+
$1.93
$14,563.780
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides