help desk software
DATA SHEET

416201U00000G

Boyd Laconia LLC

Heat Sink Passive Aluminum 6063-T5 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
416201U00000G
RoHS:
Yes
HTS:
8419505000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Device Cooled:
N/A
Attachment Method:
N/A
Dimension:
177.8 x 15.24 x 325.126714mm
Thermal Resistance:
N/A
Finish:
N/A
The AAVID THERMALLOY 416201U00000G Heat Sink is a high-quality, passive cooling solution for electronic components. Made from durable and thermally efficient Aluminum 6063-T5 alloy, this heat sink effectively dissipates heat generated by electronic devices and helps maintain optimal operating temperatures.Designed for use in various applications, including power supplies, LED lighting, and audio amplifiers, this heat sink features a compact and lightweight design. Its aluminum construction not only ensures excellent thermal performance but also provides corrosion resistance, extending the lifespan of the electronic components.With its sleek design and efficient heat dissipation capabilities, the AAVID THERMALLOY 416201U00000G Heat Sink is an ideal choice for cooling electronic devices and preventing potential damage caused by overheating.
Search Keywords:
416201U00000G
IN STOCK: 0
On Order:
100   can ship 1/6/25 
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$192.90
$192.900
3
$189.89
$569.670
5
$187.99
$939.950
10
$168.42
$1,684.200
25 +
$157.69
$3,942.250
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides