help desk software

4880G

Boyd Laconia LLC

Thrml Mgmt Access Mount Kit .. see full description

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
4880G
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bulk
Type:
Thermal Pad
Material:
N/A
Color:
N/A
Fits Fan Size:
N/R
Family:
4880G
Operating Temperature:
550(Max) °C
Dimension:
N/A
The AAVID THERMALLOY 4880G Thermal Management Access Mount Kit is designed to provide easy and efficient installation for thermal management solutions. This kit ensures that your thermal management components are securely mounted in place, allowing efficient heat dissipation and optimal performance. The 4880G Access Mount Kit is essential for easy accessibility, making maintenance and upgrades a breeze. With its sturdy construction and user-friendly design, this kit is an ideal choice for any thermal management system.
Search Keywords:
4880G
IN STOCK: 2,292
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.424
$17.120
25
$2.289
$57.225
100
$2.220
$222.000
250
$2.068
$517.000
500
$2.048
$1,024.000
1,000
$2.027
$2,027.000
3,000
$2.007
$6,021.000
5,000 +
$1.987
$9,935.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS