4951G
Boyd Laconia LLCAdhesive - Thermal - Epoxy - Black - 1.34 W/m.K - 9200 psi - Bag. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
4951G
RoHS:
Yes
HTS:
3506915000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Thermal Grease
Family:
N/A
The 4951G is a 3.5oz Thermal Bond Compound, created using a two part epoxy resin system. It provides exceptional adhesion to copper, aluminum, steel, glass, ceramics and most plastics while possessing a coefficient of thermal expansion that is extremely compatible with aluminum, copper and brass. Once cured, thermal bond is exceptionally resistant to environmental hazards.
Search Keywords:
4951G
IN STOCK:
0
On Order:
50
can ship 11/8/24
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$91.24
$91.240
5
$84.02
$420.100
10
$80.91
$809.100
25
$77.83
$1,945.750
50
$75.15
$3,757.500
100
$74.40
$7,440.000
250
+
$73.66
$18,415.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
51863
TERM, R, PIDG, 22-16/22-18, #6(M3.5)
1464-102
Insulated Binding Post - 5/16-32 Thread - 7/16" Head Diameter - 3/4" Head Height - Red.
1464-103
Insulated Binding Post - 5/16-32 Thread - 7/16" Head Diameter - 3/4" Head Height - Black.
TB100-12
Barrier Block - 12 Circuits - 24 Wire Entries - 0.375" (9.53mm) Pitch - 30A - 300V - 14 to...