help desk software
DATA SHEET

501503B00000G

Boyd Laconia LLC

Heat Sink Passive TO-3 Shaped Basket Screw Mount Aluminum 8.4°C/W Black Anodized

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
501503B00000G
RoHS:
Yes
HTS:
8541900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Device Cooled:
TO-3
Attachment Method:
Mounting Hole
Dimension:
47.75 x 35.56 x 25.4mm
Thermal Resistance:
8.4 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-3 Shaped Basket Screw Mount Aluminum 8.4°C/W Black Anodized
Search Keywords:
501503B00000G
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.436
$7.436
5
$6.760
$33.800
50
$6.660
$333.000
100
$6.560
$656.000
250
$6.460
$1,615.000
500
$3.980
$1,990.000
750
$3.150
$2,362.500
1,000 +
$3.080
$3,080.000
Tools/3D Models