504102B00000G
Boyd Laconia LLCHeat Sink Passive TO-220 Screw Mount Aluminum 15.6°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
504102B00000G
RoHS:
Yes
HTS:
8473309000
COO:
CN
Supplier Standard Pack
3000
Package Type:
Bulk
Device Cooled:
TO-2206707
Attachment Method:
N/A
Dimension:
19.8 x 17.8 x 21.66714mm
Thermal Resistance:
15.66717°C/W
Finish:
Black Anodized6710
Heat Sink Passive TO-220 Screw Mount Aluminum 15.6°C/W Black Anodized
Search Keywords:
504102B00000G
IN STOCK:
3,684
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.081
$20.810
100
$1.606
$160.600
250
$1.580
$395.000
500
$1.520
$760.000
1,000
$1.504
$1,504.000
3,000
$1.327
$3,981.000
6,000
$1.314
$7,884.000
9,000
+
$1.300
$11,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1591LGY
Plastic Enclosure - 3.3" x 2.2" x 1.4" - Gray - Flame Retardent ABS - Interior Vertical PC...
BK/GMA-1A
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
BK/GMC-125-R
Fuse Miniature Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass
1714971
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross...