507102B00000G
Boyd Laconia LLCHeat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
507102B00000G
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
864
Package Type:
Bulk
Device Cooled:
TO-2206707
Attachment Method:
Screw6706
Dimension:
44.45 x 17.78 x 12.76714mm
Thermal Resistance:
15.66717°C/W
Finish:
Black Anodized6710
This passive TO-220 hat channel screw mount aluminum heat sink from BOYD LACONIA LLC is designed to efficiently dissipate heat from electronic components. With a thermal resistance of 15.6°C/W and a sleek black anodized finish, this heat sink is both functional and stylish. Perfect for applications where cooling is critical, this heat sink is a reliable and durable solution for keeping your components operating at optimal temperatures.
Search Keywords:
507102B00000G
IN STOCK:
1,260
Ships today, if you order in
On Order:
25,056
can ship 1/9/25
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$0.4303
$10.758
100
$0.4047
$40.470
250
$0.2876
$71.900
864
$0.2847
$245.981
1,728
$0.2819
$487.123
2,592
$0.2615
$677.808
5,184
$0.2410
$1,249.344
7,776
+
$0.2380
$1,850.688
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CF14JT560R
RES, CF, 1/4W, 560 ohm, 5%
577102B04000G
Heat Sink Passive TO-220 Thru-Hole Aluminum 25.9°C/W Black Anodized
507002B00000G
Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized
106TTA450M
Aluminum Electrolytic Capacitor - 10uF ±20% - 450WVDC - +85°C
MV-254
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A