507302B00000G
Boyd Laconia LLCHeat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
507302B00000G
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Device Cooled:
TO-220
Attachment Method:
N/A
Dimension:
19.05 x 19.05 x 9.65 mm
Thermal Resistance:
24 °C/W
Finish:
Black Anodized
The AAVID THERMALLOY part 507302B00000G is a passive heat sink designed for TO-220 packages. It features a channel design, allowing for efficient heat dissipation. Constructed from high-quality aluminum, this heat sink provides superior thermal performance with a thermal resistance of 24°C/W. The heat sink is finished with a black anodized coating for enhanced durability and improved aesthetics. Designed for easy installation, it comes with screw mounts for secure attachment. Ideal for use in various electronic applications, this heat sink ensures optimal cooling performance to maintain the temperature of your components within safe operating limits.
Search Keywords:
507302B00000G
IN STOCK:
9,631
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.4472
$11.180
250
$0.2122
$53.050
500
$0.2090
$104.500
1,000
$0.2033
$203.300
2,500
$0.1930
$482.500
5,000
$0.1853
$926.500
10,000
$0.1717
$1,717.000
15,000
+
$0.1691
$2,536.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
282857-2
TERMI-BLOK PCB MOUNT 90 2P.5
282857-4
TERMI-BLOK PCB MOUNT 90 4P.5
640454-5
Header - Male Pin - 5 Positions - 0.100" (2.54mm) Pitch - 250VAC - Board to Cable/Wire - S...
DSP1-DC5V-F
Power Relay - SPST-NO - SPST-NC - 5 VDC - 5 A - DSP Series - Through Hole - Non Latching.
67WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin...