530002B02500G
Boyd Laconia LLCHeat Sink Passive TO-220 Radial Thru-Hole Aluminum 2.6°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
530002B02500G
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Bulk
Device Cooled:
TO-220
Attachment Method:
Solder Pin
Dimension:
41.91 x 25.4 x 63.5 mm
Thermal Resistance:
2.6 °C/W
Finish:
Black Anodized
The AAVID THERMALLOY part 530002B02500G is a passive heat sink designed for TO-220 packages. It features a radial thru-hole design for easy installation and is made of high-quality aluminum for superior heat dissipation. With a thermal resistance of 2.6°C/W, this heat sink effectively keeps your components cool and extends their lifespan. Additionally, the black anodized finish enhances its thermal performance and provides a sleek and professional appearance. Perfectly suitable for a wide range of electronic applications, this heat sink is an excellent choice for maintaining optimal thermal efficiency.
Search Keywords:
530002B02500G
IN STOCK:
154
Can Ship immediately
On Order:
9,960
can ship 2/12/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1020
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$3.00
$15.000
250
$2.66
$665.000
500
$2.52
$1,260.000
1,020
$2.40
$2,448.000
2,040
$2.28
$4,651.200
3,060
$2.16
$6,609.600
4,080
+
$2.05
$8,364.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
282841-2
PCB Terminal Block - Header - Wire-to-Board - 2 Positions - 0.200" (5.08mm) Pitch - 30 to ...
8-35115-1
SPLICE,N CE 22-14
MSS420004
Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
AQV210EH
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
3296W-1-102LF
Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin -...