530614B00000G
Boyd Laconia LLCHeat Sink Passive TO-220 Screw Mount Aluminum 16.7°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
530614B00000G
RoHS:
Yes
HTS:
8473309000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Device Cooled:
TO-220
Attachment Method:
Screw
Dimension:
25.4 x 29.97 x 12.7 mm
Thermal Resistance:
16.7 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Screw Mount Aluminum 16.7°C/W Black Anodized
Search Keywords:
530614B00000G
IN STOCK:
1,525
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.146
$21.460
100
$1.010
$101.000
250
$0.922
$230.500
500
$0.801
$400.500
2,000
$0.772
$1,544.000
4,000
+
$0.760
$3,040.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
30.202
PCB Tubular Screw - 2 Position - 5.08 mm (0.2 in) Pin Spacing - 22 to 14 AWG - 15A - 300V ...
8PCV-06-006
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
XG4A-2031
Conn Ejector Header PL 20 POS 2.54mm Solder ST Top Entry Thru-Hole
T92S11D12-24
High Power PCB Relay - 2 form C (2 CO) - 24VDC Coil - 30A Contact Rating - 600VAC Switchin...
CPF0805B25KE1
Thin Film Resistor - SMD 0805 - 25 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C ...