531202B02500G
Boyd Laconia LLCHeat Sink Passive TO-202/TO-220 Radial Solder Pin Aluminum 7.5°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
531202B02500G
RoHS:
Yes
HTS:
8541900000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
360
Package Type:
Bulk
Device Cooled:
TO-202,TO-220
Attachment Method:
Through Hole
Dimension:
34.93 x 12.7 x 50.8 mm
Thermal Resistance:
7.5 °C/W
Finish:
Black Anodized
AAVID THERMALLOY offers the 531202B02500G, a highly efficient Heat Sink designed for passive cooling in electronic devices. This versatile heat sink is specifically designed for use with TO-202 and TO-220 packages, providing excellent thermal dissipation. Constructed from high-quality aluminum, this heat sink is black anodized for enhanced durability and efficient heat transfer. It features solder pins for easy installation and secure attachment to the device. With a thermal resistance of 7.5°C/W, this heat sink ensures efficient heat dissipation, preventing overheating and ensuring optimal performance of the electronic components. This high-performance passive heat sink is ideal for a wide range of applications, including power supplies, amplifiers, and other heat-sensitive electronic devices.
Search Keywords:
531202B02500G
IN STOCK:
2,147
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$2.91
$14.550
25
$2.65
$66.250
50
$2.51
$125.500
100
$2.04
$204.000
360
$2.01
$723.600
720
$1.98
$1,425.600
1,080
+
$1.74
$1,879.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1825190-3
DIP Shunt,4 pos
1-499910-0
050 UNIV HDR SP 4S 15DP STD L2
1757381
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
3540S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...
ECQ-V1H334JL3
Cap Film 0.33uF 50V PET 5% (7.3 X 5.2 X 7mm) Radial 5mm 105°C Ammo Pack