help desk software
DATA SHEET

531302B02500G

Boyd Laconia LLC

Heat Sink Passive TO-202/TO-220 Radial Thru-Hole Aluminum 8°C/W Black Anodized

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
531302B02500G
RoHS:
Yes
HTS:
8473305100
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Package Type:
Bulk
Device Cooled:
TO-202,TO-220
Attachment Method:
Solder Pin
Dimension:
34.92 x 12.7 x 63.5mm
Thermal Resistance:
8 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-202/TO-220 Radial Thru-Hole Aluminum 8°C/W Black Anodized
Search Keywords:
531302B02500G
IN STOCK: 1,768
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$1.987
$9.935
25
$1.710
$42.750
50
$1.522
$76.100
100
$1.477
$147.700
250
$1.402
$350.500
750
$1.171
$878.250
1,500 +
$1.156
$1,734.000
Tools/3D Models
Product Guides