help desk software
DATA SHEET

533101B02551

Boyd Laconia LLC

Heat Sink Passive TO-218/TO-247 Radial Clip 11°C/W Black Anodized

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
533101B02551
RoHS:
No
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Device Cooled:
TO-218,TO-247
Attachment Method:
Clip
Dimension:
34.92 x 12.7 x 38.1 mm
Thermal Resistance:
11 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-218/TO-247 Radial Clip 11°C/W Black Anodized
Search Keywords:
533101B02551
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Factory Lead-Time
8 Weeks
Tools/3D Models
Product Guides