Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
534202B03453G
RoHS:
Yes
HTS:
8473309000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Device Cooled:
TO-220
Attachment Method:
Clip
Dimension:
25.4 x 12.7 x 29.97 mm
Thermal Resistance:
13.4 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Clip Aluminum 13.4°C/W Black Anodized
Search Keywords:
534202B03453G
IN STOCK:
1,263
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$5.893
$29.465
50
$5.029
$251.450
100
$4.714
$471.400
250
$4.379
$1,094.750
500
$4.066
$2,033.000
1,000
$3.988
$3,988.000
3,000
+
$3.948
$11,844.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides