573300D00000G
Boyd Laconia LLCHeat Sink Passive D2 PAK/TO-263 SMD Aluminum Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
573300D00000G
RoHS:
Yes
HTS:
8473309000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Device Cooled:
D2 PAK,TO-263
Attachment Method:
Surface Mount
Dimension:
26.16 x 12.7 x 10.16 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
Enhance the thermal performance of your electronic components with the BOYD LACONIA LLC Heat Sink. This passive D2 PAK/TO-263 SMD aluminum heat sink features a sleek black anodized finish, combining both style and functionality. Improve heat dissipation and extend the lifespan of your devices with this high-quality heat sink from BOYD LACONIA LLC.
Search Keywords:
573300D00000G
IN STOCK:
5,521
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$1.893
$18.930
50
$1.151
$57.550
250
$1.083
$270.750
500
$1.054
$527.000
2,000
$1.043
$2,086.000
4,000
$0.634
$2,536.000
6,000
$0.628
$3,768.000
8,000
+
$0.622
$4,976.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides