Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
573902B00000G
RoHS:
Yes
HTS:
8473309000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Device Cooled:
TO-220
Attachment Method:
N/A
Dimension:
14.48 x 12.7 x 38.1 mm
Thermal Resistance:
18.8 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Vertical Aluminum 18.8°C/W Black Anodized
Search Keywords:
573902B00000G
IN STOCK:
12,500
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$1.72
$17.200
50
$1.36
$68.000
250
$1.10
$275.000
500
$1.07
$535.000
2,000
$1.03
$2,060.000
4,000
$1.02
$4,080.000
6,000
+
$1.00
$6,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides