Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
574902B03700
RoHS:
No
Supplier Standard Pack
1
Device Cooled:
TO-220
Attachment Method:
Solder
Dimension:
21.84 x 10.03 x 34.93 mm
Thermal Resistance:
16 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Thru-Hole Aluminum 16°C/W Black Anodized
Search Keywords:
574902B03700
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Factory Lead-Time
8 Weeks
Product Guides