574902B04300G
Boyd Laconia LLCHeat Sink Passive TO-220 Thru-Hole Aluminum 16°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
574902B04300G
RoHS:
Yes
HTS:
8473309000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Device Cooled:
TO-220
Attachment Method:
Screw
Dimension:
21.84 x 10.03 x 34.93 mm
Thermal Resistance:
16 °C/W
Finish:
Black Anodized
This BOYD LACONIA LLC heat sink is a passive cooling solution designed for TO-220 electronic components. Made of aluminum with a black anodized finish, this heat sink offers efficient thermal management with a thermal resistance of 16°C/W. Ideal for providing effective heat dissipation in a variety of electronic applications.
Search Keywords:
574902B04300G
IN STOCK:
383
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$1.028
$5.140
50
$0.954
$47.700
100
$0.920
$92.000
250
$0.885
$221.250
500
$0.841
$420.500
750
$0.833
$624.750
1,000
+
$0.765
$765.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides