help desk software
DATA SHEET

576012B00000G

Boyd Laconia LLC

Heat Sink Passive TO-220 Mounting Hole 20.8°C/W Black Anodized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
576012B00000G
RoHS:
Yes
HTS:
8542900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Device Cooled:
TO-220
Attachment Method:
Mounting Hole
Dimension:
25.4 x 9.65 x 22.86 mm
Thermal Resistance:
20.8 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Mounting Hole 20.8°C/W Black Anodized
Search Keywords:
576012B00000G
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$2.08
$1,040.000
1,000
$1.54
$1,540.000
1,500
$1.52
$2,280.000
2,000 +
$1.41
$2,820.000
Tools/3D Models