576802B00000G
Boyd Laconia LLCHeat Sink Passive TO-220/TO-262 Clip Aluminum 27.3°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
576802B00000G
RoHS:
Yes
HTS:
8473309000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Device Cooled:
TO-220,TO-262
Attachment Method:
Spring Clip
Dimension:
14.48 x 19.05 x 12.7mm
Thermal Resistance:
27.3 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220/TO-262 Clip Aluminum 27.3°C/W Black Anodized
Search Keywords:
576802B00000G
IN STOCK:
4,864
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.222
$22.220
100
$1.771
$177.100
250
$1.753
$438.250
500
$1.736
$868.000
2,000
$1.719
$3,438.000
4,000
$1.701
$6,804.000
6,000
$1.684
$10,104.000
8,000
+
$1.668
$13,344.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
0709136
Panel feed-through terminal block - connection method: Screw connection with tension sleev...
G2RL-24-DC12
Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT
MG12FB1M00
Res Metal Glaze 1M Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Bulk
G5RL-1-E-HR-DC12
Power Relay 12VDC 16(NO)/5(NC)A SPDT (29mm 12.7mm 15.7mm) THT
AT04-6P-BM02
6 Position PCB Flange Mount Receptacle, Pin, Gold Plated Contacts Included, Potting, Black