576802B03900G
Boyd Laconia LLCHeat Sink Passive TO-220/TO-220-Single Gauge/TO-262 Thru-Hole Aluminum 27.3°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
576802B03900G
RoHS:
Yes
HTS:
8473309000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Device Cooled:
TO-220,TO-220-Single Gauge,TO-262
Attachment Method:
Spring Clip
Dimension:
14.48 x 19.05 x 12.7mm
Thermal Resistance:
27.3 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220/TO-220-Single Gauge/TO-262 Thru-Hole Aluminum 27.3°C/W Black Anodized
Search Keywords:
576802B03900G
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$2.574
$2.574
10
$2.340
$23.400
100
$1.920
$192.000
250
$1.840
$460.000
500
$1.790
$895.000
2,000
$1.660
$3,320.000
4,000
$1.620
$6,480.000
6,000
$1.600
$9,600.000
8,000
+
$1.570
$12,560.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides