577002B00000G
Boyd Laconia LLCHeat Sink Passive TO-220 Slim Channel Screw Mount Aluminum 32°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
577002B00000G
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bulk
Device Cooled:
TO-220
Attachment Method:
Screw
Dimension:
13.21 x 19.05 x 6.35mm
Thermal Resistance:
32 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Slim Channel Screw Mount Aluminum 32°C/W Black Anodized
Search Keywords:
577002B00000G
IN STOCK:
18,328
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.3654
$9.135
250
$0.2214
$55.350
500
$0.2180
$109.000
1,000
$0.2032
$203.200
2,500
$0.1951
$487.750
5,000
$0.1922
$961.000
10,000
$0.1893
$1,893.000
15,000
+
$0.1865
$2,797.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
G4W-2212P-US-TV5-HP-DC24
Power Relay 24VDC 10A DPST-NO(30.5x19.5x30.5)mm THT
HAS-042K
Replacement Heating Element Kit for HG-201A - 120Vac - 93°C-150°C (200°F-300°F)
ESMH630VNN153MA60W
Aluminum Electrolytic Capacitor - 15000 µF - ±20% Tolerance - 63 V - 2000 Hrs @ 85°C - Pol...
UF5404
Diode - Ultrafast - DO-201 - 400V - 3A - 50ns
IDMS-05-D-02.00-T-G
.100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal