help desk software
DATA SHEET

577102B04000G

Boyd Laconia LLC

Heat Sink Passive TO-220 Thru-Hole Aluminum 25.9°C/W Black Anodized .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
577102B04000G
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
Device Cooled:
TO-220
Attachment Method:
Solder
Dimension:
13.21 x 9.52 x 19.05 mm
Thermal Resistance:
25.9 °C/W
Finish:
Black Anodized
The AAVID THERMALLOY part 577102B04000G is a high-quality heat sink designed for passive cooling of electronic components in TO-220 packages. Made from durable aluminum, this heat sink offers excellent thermal conductivity and dissipation capabilities. With a low thermal resistance of 25.9°C/W, it efficiently redirects heat away from sensitive components, ensuring optimal performance and longevity. The black anodized finish adds a sleek and professional look to the heat sink while providing enhanced corrosion resistance. This TO-220 heat sink is easy to install with its convenient thru-hole design and is a cost-effective solution for heat management in various applications.
Search Keywords:
577102B04000G
IN STOCK: 14,146
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$0.6031
$6.031
100
$0.4923
$49.230
250
$0.4584
$114.600
500
$0.4361
$218.050
2,000
$0.4146
$829.200
4,000
$0.4105
$1,642.000
6,000
$0.4063
$2,437.800
8,000 +
$0.4023
$3,218.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models