Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
577404B00000G
RoHS:
Yes
HTS:
8473305100
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Device Cooled:
TO-202
Attachment Method:
N/A
Dimension:
19.05 x 13.21 x 12.7 mm
Thermal Resistance:
24 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-202 Screw Mount Aluminum 24°C/W Black Anodized
Search Keywords:
577404B00000G
IN STOCK:
16,457
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$1.673
$16.730
100
$0.694
$69.400
250
$0.669
$167.250
500
$0.628
$314.000
1,000
$0.600
$600.000
3,000
$0.594
$1,782.000
5,000
$0.588
$2,940.000
8,000
+
$0.582
$4,656.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-406507-4
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
640456-4
04P MTA100 HDR ASSY F/L SQ STR
EP12SD1AVBE
Sealed Tiny Pushbutton Switches
940C12P22K-F
Polypropylene Film Capacitors - Axial - 2.2uF (+/-) 10% - 1200VDC - RoHS