578622B03200G
Boyd Laconia LLCHeat Sink Passive Dual TO-220 Thru-Hole Aluminum 13.2°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
578622B03200G
RoHS:
Yes
HTS:
8473305100
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Device Cooled:
Dual TO-220
Attachment Method:
Solder
Dimension:
37.59 x 12.7 x 25.4 mm
Thermal Resistance:
13.2 °C/W
Finish:
Black Anodized
Heat Sink Passive Dual TO-220 Thru-Hole Aluminum 13.2°C/W Black Anodized
Search Keywords:
578622B03200G
IN STOCK:
6,300
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$3.155
$15.775
50
$1.811
$90.550
100
$1.698
$169.800
250
$1.574
$393.500
500
$1.515
$757.500
1,000
$1.358
$1,358.000
3,000
$1.344
$4,032.000
5,000
+
$1.331
$6,655.000
Product Guides
CUSTOMERS
ALSO BOUGHT
105MWR400K
Metalized Polyester Film Capacitor - 1uF ±10% - 400WVDC - +105°C
87833-0820
Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
15FR100E
Current Sense Through Hole Resistor - 0.1 ohm - 10 Series - 5 W - Wirewound - Axial Leaded...
G6E-134P-ST-US-DC5
Signal Relay 5VDC 3A SPDT(16x10x8)mm THT
EKMQ451VSN471MA45S
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 1740mA 2000h 105°C