Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
579902B00000
RoHS:
No
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack
1
Device Cooled:
TO-220
Attachment Method:
Clip
Dimension:
19.05 x 10.67 x 22.86 mm
Thermal Resistance:
26.4 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 26.4 C/W Black Anodized
Search Keywords:
579902B00000
IN STOCK:
1,500
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$12.44
$12.440
25
$6.05
$151.250
50
$2.68
$134.000
100
+
$2.19
$219.000
Product Guides