Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
580100B00000G
RoHS:
Yes
HTS:
8473305100
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Device Cooled:
DIP
Attachment Method:
N/A
Dimension:
14.27 x 15.24 x 11.43 mm
Thermal Resistance:
30 °C/W
Finish:
Black Anodized
Heat Sink Passive DIP Staggered Aluminum 30°C/W Black Anodized
Search Keywords:
580100B00000G
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.29
$32.900
50
$2.76
$138.000
250
$2.55
$637.500
500
$2.44
$1,220.000
1,000
$2.34
$2,340.000
2,500
$2.28
$5,700.000
5,000
$2.22
$11,100.000
7,500
+
$2.19
$16,425.000
Product Guides