581002B02500G
Boyd Laconia LLCHeat Sink Passive TO-220 Extruded Thru-Hole Aluminum 17.4°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
581002B02500G
RoHS:
Yes
HTS:
8473305100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
396
Package Type:
Bulk
Device Cooled:
TO-220
Attachment Method:
Solder Pin
Dimension:
16.26 x 16.26 x 25.4 mm
Thermal Resistance:
17.4 °C/W
Finish:
Black Anodized
The 581002B02500G is a flat-back extruded Heat Sink with solderable pins suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
Search Keywords:
581002B02500G
IN STOCK:
1,557
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
297
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$21.60
$108.000
50
$21.28
$1,064.000
100
$20.96
$2,096.000
297
$20.64
$6,130.080
594
$10.89
$6,468.660
891
$7.49
$6,673.590
1,188
+
$7.34
$8,719.920
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
581102B02500G
Heat Sink Passive TO-220 Thru-Hole Aluminum 16.8°C/W Black Anodized
103635-5
Header - Male Pin - 6 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - ...
1658640-2
RECP. ASSEMBLY SIZE 5
103735-5
Header - Male Pin - 6 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot ...
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1