581102B02500G
Boyd Laconia LLCHeat Sink Passive TO-220 Thru-Hole Aluminum 16.8°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
581102B02500G
RoHS:
Yes
HTS:
8473305100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
660
Package Type:
Bulk
Device Cooled:
TO-220
Attachment Method:
Solder Pin
Dimension:
16.26 x 16.26 x 38.1 mm
Thermal Resistance:
16.8 °C/W
Finish:
Black Anodized
The AAVID THERMALLOY part 581102B02500G is a high-quality passive heat sink designed for TO-220 components. Made from durable aluminum, this heat sink efficiently dissipates heat, ensuring optimal performance and reliability for your electronics. With a thermal resistance of 16.8°C/W, it effectively cools down your components and prevents overheating. The black anodized finish adds a sleek and professional look to your assembly. This through-hole heat sink is easy to install and provides excellent thermal management for your electronic devices.
Search Keywords:
581102B02500G
IN STOCK:
2,422
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$7.54
$37.700
25
$2.53
$63.250
50
$2.49
$124.500
100
$2.23
$223.000
250
$2.02
$505.000
660
$1.88
$1,240.800
1,320
+
$1.76
$2,323.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
581002B02500G
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 17.4°C/W Black Anodized
103635-5
Header - Male Pin - 6 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - ...
103735-5
Header - Male Pin - 6 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot ...
816-AG11D
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube