592201B03400
Boyd Laconia LLCHeat Sink Passive TO-218 Folded Back Thru-Hole Aluminum 6.8°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
592201B03400
RoHS:
No
Supplier Standard Pack
1
Device Cooled:
TO-218
Attachment Method:
Solder
Dimension:
49.53 x 12.7 x 50.04 mm
Thermal Resistance:
6.8 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-218 Folded Back Thru-Hole Aluminum 6.8°C/W Black Anodized
Search Keywords:
592201B03400
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
232
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$8.28
$8.280
10
$6.74
$67.400
25
$5.52
$138.000
50
$2.76
$138.000
100
$2.18
$218.000
250
$2.02
$505.000
500
+
$1.95
$975.000
Product Guides