help desk software
DATA SHEET

592502B03400G

Boyd Laconia LLC

Heat Sink Passive TO-220 Twisted Thru-Hole Aluminum 22°C/W Black Anodized

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
592502B03400G
RoHS:
Yes
HTS:
8473309000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5670
Package Type:
Bulk
Device Cooled:
TO-220
Attachment Method:
Solder
Dimension:
22.2 x 6.35 x 31.75 mm
Thermal Resistance:
22 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Twisted Thru-Hole Aluminum 22°C/W Black Anodized
Search Keywords:
592502B03400G
IN STOCK: 439
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1418
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$1.005
$5.025
250
$0.696
$174.000
500
$0.657
$328.500
1,000
$0.650
$650.000
1,418
$0.644
$913.192
2,835
$0.637
$1,805.895
4,253
$0.631
$2,683.643
5,670 +
$0.553
$3,135.510
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides