593002B03400G
Boyd Laconia LLCHeat Sink Passive TO-220 Twisted Thru-Hole Aluminum 13.4°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
593002B03400G
RoHS:
Yes
HTS:
8473309000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Device Cooled:
TO-220
Attachment Method:
Screw
Dimension:
24.74 x 12.7 x 29.97mm
Thermal Resistance:
13.4 °C/W
Finish:
Black Anodized
The 593002B03400G is a Heat Sink made of aluminum with black anodized finish. This PCB channel style heat sink features twisted fins and solderable tabs. It supports vertical mounting orientation. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. It is suitable for use with TO-220 devices.
Search Keywords:
593002B03400G
IN STOCK:
5,801
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$1.052
$5.260
25
$1.028
$25.700
100
$0.831
$83.100
250
$0.798
$199.500
500
$0.730
$365.000
1,000
$0.680
$680.000
3,000
$0.641
$1,923.000
5,000
+
$0.629
$3,145.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ME-100
Economy Mini-Link Miniature Jumper - 2 (1 x 2) Position - Open Top - 0.100" (2.54mm) Pitch...
2-1761603-3
IDC LOW PRO HDR 10P VERT BLUE
1427DINCLIP
clip - black nylon clip for mounting enclosures to 35 mm DIN rails. 1.8" long (45.7mm) 2/p...
1729160
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
7721-7PPSG
Washer Shoulder 2.95mm-ID 5.46mm-OD 1.83mm-THK Polyphenylene Sulfide